
SW-PB7-1Z-A-LRRG-H-3-G2A | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-1Z-A-LRRG-H-3-G2A-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-1Z-A-LRRG-H-3-G2A |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 116,45500 Kč | 1 164,55 Kč |
| 40 | 106,54900 Kč | 4 261,96 Kč |
| 80 | 101,91375 Kč | 8 153,10 Kč |
| 120 | 99,29083 Kč | 11 914,90 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |











