



PVHC7F23SS644 | |
|---|---|
DigiKey Part Number | 141-PVHC7F23SS644-ND |
Manufacturer | |
Manufacturer Product Number | PVHC7F23SS644 |
Description | SWITCH PUSHBUTTON SPST 20A 250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVHC7F23SS644 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Illumination Type, Color LED, Blue |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function Off-On | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 20A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,34000 Kč | 516,34 Kč |
| 20 | 402,99350 Kč | 8 059,87 Kč |
| 40 | 381,30275 Kč | 15 252,11 Kč |
| 60 | 369,53683 Kč | 22 172,21 Kč |
| 100 | 355,70610 Kč | 35 570,61 Kč |
| 260 | 332,74077 Kč | 86 512,60 Kč |
| 500 | 319,11836 Kč | 159 559,18 Kč |
| Unit Price without VAT: | 516,34000 Kč |
|---|---|
| Unit Price with VAT: | 624,77140 Kč |






