Pushbutton Switch SPST Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Panel Mount, Front
PVHC7 Series Anti-Vandal Switch
PVHC7 Series Anti-Vandal Switch from E-Switch PIO | DigiKey

PVHC7F23SS314

DigiKey Part Number
141-PVHC7F23SS314-ND
Manufacturer
Manufacturer Product Number
PVHC7F23SS314
Description
SWITCH PUSHBUTTON SPST 20A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVHC7F23SS314 Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Round, Button, Flush
Series
Illumination Type, Color
LED, Red
Packaging
Box
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.00mm Dia
Switch Function
Off-On
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
20A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20351,66400 Kč7 033,28 Kč
Manufacturers Standard Package
Unit Price without VAT:351,66400 Kč
Unit Price with VAT:425,51344 Kč