
PVHC4F23SS615 | |
|---|---|
DigiKey Part Number | 141-PVHC4F23SS615-ND |
Manufacturer | |
Manufacturer Product Number | PVHC4F23SS615 |
Description | ANTI-VANDAL, 20A, SPST, CIRCULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVHC4F23SS615 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function Off-On | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 20A (AC), 25A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,83000 Kč | 450,83 Kč |
| 10 | 389,11400 Kč | 3 891,14 Kč |
| 40 | 355,92650 Kč | 14 237,06 Kč |
| 80 | 340,37763 Kč | 27 230,21 Kč |
| 120 | 331,58292 Kč | 39 789,95 Kč |
| 280 | 313,90361 Kč | 87 893,01 Kč |
| 520 | 301,55913 Kč | 156 810,75 Kč |
| Unit Price without VAT: | 450,83000 Kč |
|---|---|
| Unit Price with VAT: | 545,50430 Kč |




