




RRA12C1000-116 | |
|---|---|
DigiKey Part Number | EG4769-ND |
Manufacturer | |
Manufacturer Product Number | RRA12C1000-116 |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RRA12C1000-116 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Approval Agency cUL, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 25 | 38,41800 Kč | 960,45 Kč |
| 50 | 36,75060 Kč | 1 837,53 Kč |
| 100 | 35,15280 Kč | 3 515,28 Kč |
| 300 | 32,76037 Kč | 9 828,11 Kč |
| 500 | 31,70152 Kč | 15 850,76 Kč |
| 1 000 | 30,31775 Kč | 30 317,75 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |









