
3-350816-2 | |
|---|---|
DigiKey Part Number | A27811-ND |
Manufacturer | |
Manufacturer Product Number | 3-350816-2 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-350816-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.160" (4.06mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.855" (21.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,67300 Kč | 56,73 Kč |
| 25 | 5,31400 Kč | 132,85 Kč |
| 50 | 5,05960 Kč | 252,98 Kč |
| 100 | 4,81970 Kč | 481,97 Kč |
| 250 | 4,51648 Kč | 1 129,12 Kč |
| 500 | 4,30082 Kč | 2 150,41 Kč |
| 1 000 | 4,09539 Kč | 4 095,39 Kč |
| 3 000 | 3,78958 Kč | 11 368,74 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |














