
0190730010 | |
|---|---|
DigiKey Part Number | WM3740TR-ND - Tape & Reel (TR) WM3740CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730010 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 9,04600 Kč | 226,15 Kč |
| 50 | 8,61340 Kč | 430,67 Kč |
| 100 | 8,20180 Kč | 820,18 Kč |
| 250 | 7,68780 Kč | 1 921,95 Kč |
| 500 | 7,32032 Kč | 3 660,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,28862 Kč | 7 288,62 Kč |
| 2 000 | 6,94058 Kč | 13 881,16 Kč |
| 3 000 | 6,74477 Kč | 20 234,31 Kč |
| 5 000 | 6,50602 Kč | 32 530,10 Kč |
| 7 000 | 6,35342 Kč | 44 473,94 Kč |
| 10 000 | 6,19563 Kč | 61 956,30 Kč |
| 25 000 | 5,80805 Kč | 145 201,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










