Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393366-1

DigiKey Part Number
A101883TR-ND - Tape & Reel (TR)
A101883CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1393366-1
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1393366-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 224
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,26800 Kč22,68 Kč
252,11640 Kč52,91 Kč
502,01580 Kč100,79 Kč
1001,92130 Kč192,13 Kč
2501,79996 Kč449,99 Kč
5001,71386 Kč856,93 Kč
1 0001,63175 Kč1 631,75 Kč
2 5001,52941 Kč3 823,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,41451 Kč14 145,10 Kč
20 0001,34698 Kč26 939,60 Kč
30 0001,30900 Kč39 270,00 Kč
50 0001,26267 Kč63 133,50 Kč
70 0001,23306 Kč86 314,20 Kč
100 0001,20244 Kč120 244,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč