



2203340 | |
|---|---|
DigiKey Part Number | 277-16260-ND |
Manufacturer | |
Manufacturer Product Number | 2203340 |
Description | HOUSING PLSTC BLK 7.68"LX2.64"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Black Cover Included 7.677" L x 2.638" W (195.00mm x 67.00mm) X 5.709" (145.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 7.677" L x 2.638" W (195.00mm x 67.00mm) | |
Height | 5.709" (145.00mm) | |
Area (L x W) | 20.3in² (131cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 541,67000 Kč | 1 541,67 Kč |
| 5 | 1 317,96000 Kč | 6 589,80 Kč |
| 10 | 1 231,84800 Kč | 12 318,48 Kč |
| 25 | 1 143,60160 Kč | 28 590,04 Kč |
| Unit Price without VAT: | 1 541,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 865,42070 Kč |











