6.25A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLM6.25T

DigiKey Part Number
5666-0FLM6.25T-ND
Manufacturer
Manufacturer Product Number
0FLM6.25T
Description
FUSE CRTRDGE 6.25A 250VAC/125VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.25A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
6.25A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
125 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
-
Approval Agency
CSA, PSE, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.0277 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,88000 Kč308,88 Kč
5256,34400 Kč1 281,72 Kč
10236,52100 Kč2 365,21 Kč
50196,05840 Kč9 802,92 Kč
100180,74660 Kč18 074,66 Kč
250162,20956 Kč40 552,39 Kč
500149,36172 Kč74 680,86 Kč
1 000137,43548 Kč137 435,48 Kč
Manufacturers Standard Package
Unit Price without VAT:308,88000 Kč
Unit Price with VAT:373,74480 Kč