



L60030M3C | |
|---|---|
DigiKey Part Number | 5666-L60030M3C-ND |
Manufacturer | |
Manufacturer Product Number | L60030M3C |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,75000 Kč | 1 370,75 Kč |
| 6 | 1 113,24333 Kč | 6 679,46 Kč |
| 12 | 1 026,73250 Kč | 12 320,79 Kč |
| 54 | 860,33852 Kč | 46 458,28 Kč |
| 102 | 797,78608 Kč | 81 374,18 Kč |
| 252 | 715,89849 Kč | 180 406,42 Kč |
| Unit Price without VAT: | 1 370,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,60750 Kč |








