
0FLM02.5T | |
|---|---|
DigiKey Part Number | F1004-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM02.5T |
Description | FUSE CRTRDGE 2.5A 250VAC/125VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.162 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| 5 | 264,78400 Kč | 1 323,92 Kč |
| 10 | 244,31200 Kč | 2 443,12 Kč |
| 50 | 202,52580 Kč | 10 126,29 Kč |
| 100 | 186,70790 Kč | 18 670,79 Kč |
| 250 | 167,55480 Kč | 41 888,70 Kč |
| 500 | 154,27860 Kč | 77 139,30 Kč |
| 1 000 | 141,95614 Kč | 141 956,14 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |


