5A 500 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5A 500 VAC 300 VDC Fuse Cartridge Requires Holder
0FLQSeries

0FLQ005.T

DigiKey Part Number
5666-0FLQ005.T-ND
Manufacturer
Manufacturer Product Number
0FLQ005.T
Description
FUSE CARTRIDGE 5A 500VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5A 500 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
300 VDC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Transformer Protection
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
5A
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1743,33000 Kč743,33 Kč
5616,67000 Kč3 083,35 Kč
10568,89900 Kč5 688,99 Kč
50471,23720 Kč23 561,86 Kč
100434,21760 Kč43 421,76 Kč
250389,36592 Kč97 341,48 Kč
500358,25234 Kč179 126,17 Kč
Manufacturers Standard Package
Unit Price without VAT:743,33000 Kč
Unit Price with VAT:899,42930 Kč