3A 500 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3A 500 VAC 300 VDC Fuse Cartridge Requires Holder
0FLQSeries

0FLQ003.T

DigiKey Part Number
5666-0FLQ003.T-ND
Manufacturer
Manufacturer Product Number
0FLQ003.T
Description
FUSE CARTRIDGE 3A 500VAC/300VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3A 500 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Transformer Protection
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1743,33000 Kč743,33 Kč
5616,67000 Kč3 083,35 Kč
10568,89900 Kč5 688,99 Kč
50471,23720 Kč23 561,86 Kč
100434,21760 Kč43 421,76 Kč
250389,36592 Kč97 341,48 Kč
500358,25234 Kč179 126,17 Kč
Manufacturers Standard Package
Unit Price without VAT:743,33000 Kč
Unit Price with VAT:899,42930 Kč