


0FLQ010.T | |
|---|---|
DigiKey Part Number | 5666-0FLQ010.T-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ010.T |
Description | FUSE CARTRIDGE 10A 500VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,33000 Kč | 743,33 Kč |
| 5 | 616,67000 Kč | 3 083,35 Kč |
| 10 | 568,89900 Kč | 5 688,99 Kč |
| 50 | 471,23720 Kč | 23 561,86 Kč |
| 100 | 434,21760 Kč | 43 421,76 Kč |
| 250 | 389,36592 Kč | 97 341,48 Kč |
| 500 | 358,25234 Kč | 179 126,17 Kč |
| Unit Price without VAT: | 743,33000 Kč |
|---|---|
| Unit Price with VAT: | 899,42930 Kč |


