


0FLM020.T | |
|---|---|
DigiKey Part Number | F1013-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM020.T |
Description | FUSE CARTRIDGE 20A 250VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.00385 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,02000 Kč | 295,02 Kč |
| 5 | 244,79400 Kč | 1 223,97 Kč |
| 10 | 225,87500 Kč | 2 258,75 Kč |
| 50 | 187,24340 Kč | 9 362,17 Kč |
| 100 | 172,62460 Kč | 17 262,46 Kč |
| 250 | 154,92660 Kč | 38 731,65 Kč |
| 500 | 142,66042 Kč | 71 330,21 Kč |
| 1 000 | 131,27446 Kč | 131 274,46 Kč |
| Unit Price without VAT: | 295,02000 Kč |
|---|---|
| Unit Price with VAT: | 356,97420 Kč |












