
21033091530 | |
|---|---|
DigiKey Part Number | 1195-21033091530-ND |
Manufacturer | |
Manufacturer Product Number | 21033091530 |
Description | M12 K-CODE 4+PE PIN, MALE, REAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033091530 Models |
Category | Orientation K |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-5 | Voltage Rating 630V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,63000 Kč | 770,63 Kč |
| 10 | 655,05400 Kč | 6 550,54 Kč |
| 25 | 614,04040 Kč | 15 351,01 Kč |
| 50 | 584,75240 Kč | 29 237,62 Kč |
| 100 | 556,86490 Kč | 55 686,49 Kč |
| 250 | 522,04556 Kč | 130 511,39 Kč |
| Unit Price without VAT: | 770,63000 Kč |
|---|---|
| Unit Price with VAT: | 932,46230 Kč |




