



L60030M2PQ | |
|---|---|
DigiKey Part Number | 5666-L60030M2PQ-ND |
Manufacturer | |
Manufacturer Product Number | L60030M2PQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,68000 Kč | 527,68 Kč |
| 9 | 408,97111 Kč | 3 680,74 Kč |
| 18 | 377,26389 Kč | 6 790,75 Kč |
| 54 | 331,74111 Kč | 17 914,02 Kč |
| 108 | 305,72898 Kč | 33 018,73 Kč |
| 252 | 276,48282 Kč | 69 673,67 Kč |
| 504 | 254,46742 Kč | 128 251,58 Kč |
| Unit Price without VAT: | 527,68000 Kč |
|---|---|
| Unit Price with VAT: | 638,49280 Kč |



