
726-602 | |
|---|---|
DigiKey Part Number | 2946-726-602-ND |
Manufacturer | |
Manufacturer Product Number | 726-602 |
Description | TERM BLK 24POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Gray Middle 34.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 726-602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 24 | |
Number of Levels | 3 | |
Terminal - Width | 34.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 5.197" (132.00mm) | |
Height (Max) | 1.437" (36.50mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 614,52000 Kč | 4 614,52 Kč |
| 10 | 3 546,33100 Kč | 35 463,31 Kč |
| 25 | 3 295,73680 Kč | 82 393,42 Kč |
| 50 | 3 152,92940 Kč | 157 646,47 Kč |
| Unit Price without VAT: | 4 614,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 583,56920 Kč |










