
19000005066 | |
|---|---|
DigiKey Part Number | 19000005066-ND |
Manufacturer | |
Manufacturer Product Number | 19000005066 |
Description | REDUCER - M32 TO M20, IP68 WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 19000005066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Adapter | |
For Use With/Related Products | Han® Housings | |
Specifications | M32 Thread to M20 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| 10 | 228,87800 Kč | 2 288,78 Kč |
| 30 | 211,79267 Kč | 6 353,78 Kč |
| 50 | 204,29380 Kč | 10 214,69 Kč |
| 100 | 194,54440 Kč | 19 454,44 Kč |
| 250 | 182,37268 Kč | 45 593,17 Kč |
| 500 | 173,67656 Kč | 86 838,28 Kč |
| 1 000 | 165,39810 Kč | 165 398,10 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |










