
7000-41141-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-41141-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-41141-0000000 |
Description | T-COUPLER M12 MALE / 2X M12 FEMA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Housing Material | Zinc Die Cast | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,58000 Kč | 748,58 Kč |
| 10 | 633,42600 Kč | 6 334,26 Kč |
| 25 | 592,84920 Kč | 14 821,23 Kč |
| 50 | 563,94320 Kč | 28 197,16 Kč |
| 100 | 536,48630 Kč | 53 648,63 Kč |
| 250 | 502,28056 Kč | 125 570,14 Kč |
| Unit Price without VAT: | 748,58000 Kč |
|---|---|
| Unit Price with VAT: | 905,78180 Kč |











