


0FLM001.T | |
|---|---|
DigiKey Part Number | F1001-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM001.T |
Description | FUSE CARTRIDGE 1A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency CSA, PSE, QPL, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Current Rating (Amps) 1A | DC Cold Resistance 1.024 Ohms |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 5 | 245,25600 Kč | 1 226,28 Kč |
| 10 | 226,31600 Kč | 2 263,16 Kč |
| 50 | 187,60460 Kč | 9 380,23 Kč |
| 100 | 172,95000 Kč | 17 295,00 Kč |
| 250 | 155,21216 Kč | 38 803,04 Kč |
| 500 | 154,11398 Kč | 77 056,99 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |


