


0FLM015.T | |
|---|---|
DigiKey Part Number | 5666-0FLM015.T-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM015.T |
Description | FUSE CARTRIDGE 15A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency CSA, PSE, QPL, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Current Rating (Amps) 15A | DC Cold Resistance 0.0053 Ohms |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,26000 Kč | 304,26 Kč |
| 5 | 252,35400 Kč | 1 261,77 Kč |
| 10 | 232,84700 Kč | 2 328,47 Kč |
| 50 | 193,02620 Kč | 9 651,31 Kč |
| 100 | 177,94970 Kč | 17 794,97 Kč |
| 250 | 159,70240 Kč | 39 925,60 Kč |
| 500 | 147,05404 Kč | 73 527,02 Kč |
| 1 000 | 135,31405 Kč | 135 314,05 Kč |
| Unit Price without VAT: | 304,26000 Kč |
|---|---|
| Unit Price with VAT: | 368,15460 Kč |


