
0828771 | |
|---|---|
DigiKey Part Number | 277-16965-ND |
Manufacturer | |
Manufacturer Product Number | 0828771 |
Description | WIRE MARKER WHITE CARD UNLABEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White PVC |
Datasheet | Datasheet |
EDA/CAD Models | 0828771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
Material | PVC | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |











