Connector Header Through Hole 16 position 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.163" (4.14mm)
1-794075-1
1-794075-1

1-794075-1

DigiKey Part Number
A32596-ND
Manufacturer
Manufacturer Product Number
1-794075-1
Description
CONN HEADER VERT 16POS 4.14MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-794075-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
-
Insulation Height
0.531" (13.50mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-20°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,68000 Kč283,68 Kč
10241,07800 Kč2 410,78 Kč
200195,14175 Kč39 028,35 Kč
600180,59995 Kč108 359,97 Kč
1 000174,21600 Kč174 216,00 Kč
Manufacturers Standard Package
Unit Price without VAT:283,68000 Kč
Unit Price with VAT:343,25280 Kč