



09340100301 | |
|---|---|
DigiKey Part Number | 1195-2082-ND |
Manufacturer | |
Manufacturer Product Number | 09340100301 |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09340100301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 061,03000 Kč | 1 061,03 Kč |
| 10 | 901,82200 Kč | 9 018,22 Kč |
| 25 | 845,37960 Kč | 21 134,49 Kč |
| 50 | 805,05920 Kč | 40 252,96 Kč |
| 100 | 766,67480 Kč | 76 667,48 Kč |
| 250 | 718,74560 Kč | 179 686,40 Kč |
| Unit Price without VAT: | 1 061,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,84630 Kč |

















