



09340102601 | |
|---|---|
DigiKey Part Number | 1195-4795-ND |
Manufacturer | |
Manufacturer Product Number | 09340102601 |
Description | INSERT MALE 10+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09340102601 Models |
Category | Voltage Rating 830V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10+2+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,41000 Kč | 913,41 Kč |
| 10 | 776,42200 Kč | 7 764,22 Kč |
| 25 | 727,81600 Kč | 18 195,40 Kč |
| 50 | 693,09780 Kč | 34 654,89 Kč |
| 100 | 660,04690 Kč | 66 004,69 Kč |
| 250 | 618,77916 Kč | 154 694,79 Kč |
| Unit Price without VAT: | 913,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,22610 Kč |

















