
19370240528 | |
|---|---|
DigiKey Part Number | 1195-6901-ND |
Manufacturer | |
Manufacturer Product Number | 19370240528 |
Description | CONN HOOD SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370240528 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 085,31000 Kč | 2 085,31 Kč |
| 10 | 1 772,60900 Kč | 17 726,09 Kč |
| 25 | 1 661,72280 Kč | 41 543,07 Kč |
| 50 | 1 582,49320 Kč | 79 124,66 Kč |
| 100 | 1 507,07690 Kč | 150 707,69 Kč |
| Unit Price without VAT: | 2 085,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 523,22510 Kč |


































