Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50865

DigiKey Part Number
A24880-ND
Manufacturer
Manufacturer Product Number
50865
Description
CONN PIN RCPT .034-.041 SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
50865 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.260" (6.60mm)
Accepts Pin Diameter
0.034" ~ 0.041" (0.86mm ~ 1.04mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.072" (1.83mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.247" (6.27mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Closed Bottom
Operating Temperature
-65°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 986
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,57300 Kč225,73 Kč
2521,16600 Kč529,15 Kč
5020,15380 Kč1 007,69 Kč
10019,18800 Kč1 918,80 Kč
25017,98604 Kč4 496,51 Kč
50017,12722 Kč8 563,61 Kč
2 00015,53096 Kč31 061,92 Kč
4 00014,79005 Kč59 160,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč