



DRC3R48D420 | |
|---|---|
DigiKey Part Number | CC2172-ND |
Manufacturer | |
Manufacturer Product Number | DRC3R48D420 |
Description | REV 480V 7.6A 24 VAC/DC 2NO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 510V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3R48D420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 7.6 A | |
Voltage - Input | 18 ~ 30VAC/DC | |
Voltage - Load | 48 ~ 510V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 655,60000 Kč | 5 655,60 Kč |
| 10 | 5 386,21800 Kč | 53 862,18 Kč |
| Unit Price without VAT: | 5 655,60000 Kč |
|---|---|
| Unit Price with VAT: | 6 843,27600 Kč |











