Image for 1761385-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1761385-3

DigiKey Part Number
1761385-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1761385-3
Description
CONT PLUG 8-10 AWG MULTI BEAM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Plug Multi-Beam
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Usage
-
Connector Type
Plug
Connector Style
Multi-Beam
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10027,43889 Kč57 621,67 Kč
Manufacturers Standard Package
Unit Price without VAT:27,43889 Kč
Unit Price with VAT:33,20106 Kč