
19340100271 | |
|---|---|
DigiKey Part Number | 1195-5406-ND |
Manufacturer | |
Manufacturer Product Number | 19340100271 |
Description | CONN BASE SIDE ENTRY SZ24B M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19340100271 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 2.205" H (144.00mm x 57.00mm x 56.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,21000 Kč | 1 456,21 Kč |
| 10 | 1 237,83200 Kč | 12 378,32 Kč |
| 25 | 1 160,36640 Kč | 29 009,16 Kč |
| 50 | 1 105,03660 Kč | 55 251,83 Kč |
| 100 | 1 052,35890 Kč | 105 235,89 Kč |
| Unit Price without VAT: | 1 456,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,01410 Kč |























