
09340102702 | |
|---|---|
DigiKey Part Number | 09340102702-ND |
Manufacturer | |
Manufacturer Product Number | 09340102702 |
Description | INSERT FEMALE 10+2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 10+2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09340102702 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 830V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 10+2+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,56000 Kč | 937,56 Kč |
| Unit Price without VAT: | 937,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,44760 Kč |

















