


19300241442 | |
|---|---|
DigiKey Part Number | 1195-5829-ND |
Manufacturer | |
Manufacturer Product Number | 19300241442 |
Description | CONN HOOD TOP ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241442 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.165" H (120.00mm x 43.00mm x 55.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,93000 Kč | 755,93 Kč |
| 10 | 642,45500 Kč | 6 424,55 Kč |
| 25 | 602,23960 Kč | 15 055,99 Kč |
| 50 | 573,50580 Kč | 28 675,29 Kč |
| 100 | 546,15590 Kč | 54 615,59 Kč |
| 250 | 512,00600 Kč | 128 001,50 Kč |
| Unit Price without VAT: | 755,93000 Kč |
|---|---|
| Unit Price with VAT: | 914,67530 Kč |































