
19370240427 | |
|---|---|
DigiKey Part Number | 1195-6899-ND |
Manufacturer | |
Manufacturer Product Number | 19370240427 |
Description | CONN HOOD TOP ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370240427 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 278,07000 Kč | 2 278,07 Kč |
| 10 | 1 936,39400 Kč | 19 363,94 Kč |
| 25 | 1 815,27720 Kč | 45 381,93 Kč |
| 50 | 1 728,74020 Kč | 86 437,01 Kč |
| 100 | 1 646,35240 Kč | 164 635,24 Kč |
| Unit Price without VAT: | 2 278,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 756,46470 Kč |

































