
Z4D-C01 | |
|---|---|
DigiKey Part Number | Z7869-ND |
Manufacturer | |
Manufacturer Product Number | Z4D-C01 |
Description | SENSOR OPTICAL 10-3000CM ANALOG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.256" (6.5mm) Analog Output |
Datasheet | Datasheet |
EDA/CAD Models | Z4D-C01 Models |
Category | Output Type Analog |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Supply 5V |
Packaging Bulk | Voltage - Output (Typ) @ Distance 56mV @ 40µm |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Sensing Distance 0.256" (6.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 597,53000 Kč | 1 597,53 Kč |
| 5 | 1 478,76400 Kč | 7 393,82 Kč |
| 10 | 1 434,54100 Kč | 14 345,41 Kč |
| 25 | 1 381,61800 Kč | 34 540,45 Kč |
| 50 | 1 345,38800 Kč | 67 269,40 Kč |
| 100 | 1 312,13560 Kč | 131 213,56 Kč |
| Unit Price without VAT: | 1 597,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 933,01130 Kč |











