
2106751-1 | |
|---|---|
DigiKey Part Number | A100393TR-ND - Tape & Reel (TR) A100393CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2106751-1 |
Description | CONN WIRE IDC 1POS 18AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106751-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 25 | 19,73800 Kč | 493,45 Kč |
| 50 | 18,78900 Kč | 939,45 Kč |
| 100 | 17,89240 Kč | 1 789,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 16,37723 Kč | 5 732,03 Kč |
| 700 | 15,59491 Kč | 10 916,44 Kč |
| 1 050 | 15,15495 Kč | 15 912,70 Kč |
| 1 750 | 14,61857 Kč | 25 582,50 Kč |
| 2 450 | 14,27564 Kč | 34 975,32 Kč |
| 3 500 | 13,92101 Kč | 48 723,54 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











