
2828522-7 | |
|---|---|
DigiKey Part Number | A124412-ND |
Manufacturer | |
Manufacturer Product Number | 2828522-7 |
Description | CONN TERM BUSBAR RCPT 3/0AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2828522-7 Models |
Category | Terminal Type Busbar Receptacle |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Crimp |
Series | Wire Gauge 3/0 AWG |
Packaging Box | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 589,71000 Kč | 10 589,71 Kč |
| 10 | 9 003,22800 Kč | 90 032,28 Kč |
| Unit Price without VAT: | 10 589,71000 Kč |
|---|---|
| Unit Price with VAT: | 12 813,54910 Kč |











