



09200162891 | |
|---|---|
DigiKey Part Number | 1195-5745-ND |
Manufacturer | |
Manufacturer Product Number | 09200162891 |
Description | HAN 16A 16POS A-F INSERT SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200162891 Models |
Category | Size 16A |
Manufacturer HARTING | Termination Style Screw |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 16+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 860,26000 Kč | 6 860,26 Kč |
| 10 | 5 832,23600 Kč | 58 322,36 Kč |
| 25 | 5 467,65240 Kč | 136 691,31 Kč |
| Unit Price without VAT: | 6 860,26000 Kč |
|---|---|
| Unit Price with VAT: | 8 300,91460 Kč |
















