



19200160546 | |
|---|---|
DigiKey Part Number | 1195-3080-ND |
Manufacturer | |
Manufacturer Product Number | 19200160546 |
Description | CONN HOOD SIDE ENTRY SZ16A M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200160546 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.118" L x 1.417" W x 2.764" H (79.20mm x 36.00mm x 70.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,68000 Kč | 548,68 Kč |
| 10 | 466,34500 Kč | 4 663,45 Kč |
| 25 | 437,13640 Kč | 10 928,41 Kč |
| 50 | 416,28120 Kč | 20 814,06 Kč |
| 100 | 396,42540 Kč | 39 642,54 Kč |
| 250 | 371,63184 Kč | 92 907,96 Kč |
| 500 | 353,91794 Kč | 176 958,97 Kč |
| Unit Price without VAT: | 548,68000 Kč |
|---|---|
| Unit Price with VAT: | 663,90280 Kč |
































