



09300101441 | |
|---|---|
DigiKey Part Number | 1195-1919-ND |
Manufacturer | |
Manufacturer Product Number | 09300101441 |
Description | CONN HOOD TOP ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101441 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.303" H (72.60mm x 43.00mm x 58.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,93000 Kč | 713,93 Kč |
| 10 | 606,75800 Kč | 6 067,58 Kč |
| 25 | 568,76040 Kč | 14 219,01 Kč |
| 50 | 541,63080 Kč | 27 081,54 Kč |
| 100 | 515,80120 Kč | 51 580,12 Kč |
| 250 | 483,54784 Kč | 120 886,96 Kč |
| Unit Price without VAT: | 713,93000 Kč |
|---|---|
| Unit Price with VAT: | 863,85530 Kč |
























