Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19430105425

DigiKey Part Number
1195-19430105425-ND
Manufacturer
Manufacturer Product Number
19430105425
Description
HAN-ECO 10B HOUSING, COVER, DOUB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
19430105425 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
HARTING
For Use With/Related Products
Han-Eco® 10B Housings
Series
Specifications
Locking Pegs (4)
Packaging
Bulk
Ratings
IP66 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1513,40000 Kč513,40 Kč
10436,38000 Kč4 363,80 Kč
25409,04960 Kč10 226,24 Kč
50389,52960 Kč19 476,48 Kč
100370,94860 Kč37 094,86 Kč
250347,74872 Kč86 937,18 Kč
500331,17332 Kč165 586,66 Kč
Manufacturers Standard Package
Unit Price without VAT:513,40000 Kč
Unit Price with VAT:621,21400 Kč