
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | SW2.5 | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,89000 Kč | 771,89 Kč |
| 5 | 715,48600 Kč | 3 577,43 Kč |
| 10 | 692,45100 Kč | 6 924,51 Kč |
| 25 | 663,16720 Kč | 16 579,18 Kč |
| Unit Price without VAT: | 771,89000 Kč |
|---|---|
| Unit Price with VAT: | 933,98690 Kč |












