Female Module Gray 5 (4 + 1 Power) Position Crimp; Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module Gray 5 (4 + 1 Power) Position Crimp; Screw
09140052741
09140052741
HARTING Han-Modular® - Industrial Modular Connector

09140052741

DigiKey Part Number
1195-6640-ND
Manufacturer
Manufacturer Product Number
09140052741
Description
MODULE FEMALE 5POS CRIMP/SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Module Gray 5 (4 + 1 Power) Position Crimp; Screw
Datasheet
 Datasheet
EDA/CAD Models
09140052741 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Female
Number of Positions
5 (4 + 1 Power)
Size
-
Termination Style
Crimp; Screw
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
Han®
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1584,58000 Kč584,58 Kč
10496,83400 Kč4 968,34 Kč
26464,44346 Kč12 075,53 Kč
50443,50720 Kč22 175,36 Kč
100422,35170 Kč42 235,17 Kč
250395,93996 Kč98 984,99 Kč
500377,43906 Kč188 719,53 Kč
Unit Price without VAT:584,58000 Kč
Unit Price with VAT:707,34180 Kč