
19302061540 | |
|---|---|
DigiKey Part Number | 19302061540-ND |
Manufacturer | |
Manufacturer Product Number | 19302061540 |
Description | 6B HOOD SIDE ENTRY, SINGLE LEVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302061540 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.331" L x 1.693" W x 1.811" H (59.20mm x 43.00mm x 46.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,90000 Kč | 443,90 Kč |
| 10 | 377,16600 Kč | 3 771,66 Kč |
| 25 | 353,54760 Kč | 8 838,69 Kč |
| 50 | 336,67360 Kč | 16 833,68 Kč |
| 100 | 320,61220 Kč | 32 061,22 Kč |
| 250 | 300,55780 Kč | 75 139,45 Kč |
| 500 | 286,22962 Kč | 143 114,81 Kč |
| Unit Price without VAT: | 443,90000 Kč |
|---|---|
| Unit Price with VAT: | 537,11900 Kč |






















