



09332062602 | |
|---|---|
DigiKey Part Number | 1195-3780-ND |
Manufacturer | |
Manufacturer Product Number | 09332062602 |
Description | HAN 6E HMC-M-CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 6+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09332062602 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A (AC) |
Packaging Bulk | Contact Type Han E® HMC |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,21000 Kč | 930,21 Kč |
| 10 | 790,63800 Kč | 7 906,38 Kč |
| 25 | 741,15400 Kč | 18 528,85 Kč |
| 50 | 705,80160 Kč | 35 290,08 Kč |
| 100 | 672,14390 Kč | 67 214,39 Kč |
| 250 | 630,12228 Kč | 157 530,57 Kč |
| Unit Price without VAT: | 930,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 125,55410 Kč |

















