



09332006119 | |
|---|---|
DigiKey Part Number | 1195-3774-ND |
Manufacturer | |
Manufacturer Product Number | 09332006119 |
Description | CONTACT H.D. CRIMP PIN 12AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09332006119 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 111,31000 Kč | 1 113,10 Kč |
| 25 | 104,33480 Kč | 2 608,37 Kč |
| 50 | 99,35420 Kč | 4 967,71 Kč |
| 100 | 94,60860 Kč | 9 460,86 Kč |
| 300 | 87,55327 Kč | 26 265,98 Kč |
| 500 | 84,45564 Kč | 42 227,82 Kč |
| 1 000 | 80,42759 Kč | 80 427,59 Kč |
| 2 500 | 75,39844 Kč | 188 496,10 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |




















