
09322643001 | |
|---|---|
DigiKey Part Number | 1195-3790-ND |
Manufacturer | |
Manufacturer Product Number | 09322643001 |
Description | HAN 64EEE HMC-F-CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09322643001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han E® HMC |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 64+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,64000 Kč | 1 776,64 Kč |
| 10 | 1 510,21800 Kč | 15 102,18 Kč |
| 25 | 1 415,72720 Kč | 35 393,18 Kč |
| 50 | 1 348,22700 Kč | 67 411,35 Kč |
| 100 | 1 283,96680 Kč | 128 396,68 Kč |
| Unit Price without VAT: | 1 776,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,73440 Kč |


























