
M9V11363 | |
|---|---|
DigiKey Part Number | 4008-M9V11363-ND |
Manufacturer | |
Manufacturer Product Number | M9V11363 |
Description | MULTI9 VIGI C60 3P 63A 30MA AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Module Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | M9V11363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Module | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 152,65000 Kč | 14 152,65 Kč |
| Unit Price without VAT: | 14 152,65000 Kč |
|---|---|
| Unit Price with VAT: | 17 124,70650 Kč |



















