Circular Connector Distributor Y-Shaped 8 / 5 (8) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054339

DigiKey Part Number
277-1054339-ND
Manufacturer
Manufacturer Product Number
1054339
Description
SAC-8PY-M/2XF BK 2-PSR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 8/5 (8) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
8
Number of Positions (Convert To)
5 (8)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Primary Material
Plastic
Housing Material
Thermoplastic Polyurethane (TPU)
Housing Color
Black, Silver
Features
Coupling Nut
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
2A
Voltage Rating
30VAC/VDC
Operating Temperature
-25°C ~ 90°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
UL94 HB
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 346,81000 Kč1 346,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 346,81000 Kč
Unit Price with VAT:1 629,64010 Kč